Festo Thermoplastic Elastomer, Hose Pipe, 7 mm ID, 10 mm OD, Yellow

Subtotal (1 pack of 50 metres)*

£121.00

(exc. VAT)

£145.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£121.00£2.42

*price indicative

RS Stock No.:
343-426
Mfr. Part No.:
PUN-H-10X1,5-GE
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

7mm

Outside Diameter

10mm

Material

Thermoplastic Elastomer

Application

Energy Chains

Colour

Yellow

Standards/Approvals

German Technical Control Board, VDMA24364-B2-L, B 013277 0506 00, RoHS-

The Festo Plastic tubing boasts a robust construction and a reliable performance range, making it an ideal choice for various industrial applications. Engineered for efficiency, it excels in energy chain applications, ensuring smooth operation within specified bending radii. With an extensive operating temperature range, this product ensures versatility across different settings, further enhanced by its compatibility with compressed air and water. Its materials conform to RoHS standards, thereby promoting environmental safety while not compromising on functionality. The tubing not only showcases high pressure resilience but also adheres to strict cleanliness requirements, proving itself suitable for critical environments.

Optimised for energy chain use, enhancing operational efficiency

Offers superior pressure resilience across a wide temperature spectrum

Designed to conform to rigorous cleanliness standards

Constructed from materials that meet RoHS compliance, ensuring safety

Exhibits excellent pliability without sacrificing strength

Engineered with a yellow colour for easy visibility in any workspace

Provides consistent performance under varying environmental conditions

Related links