Festo PUN TPE, Flexible Tubing, 7mm ID, 10mm OD, Yellow
- RS Stock No.:
- 650-429
- Mfr. Part No.:
- PUN-10X1,5-GE
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£139.88
(exc. VAT)
£167.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £139.88 | £2.798 |
*price indicative
- RS Stock No.:
- 650-429
- Mfr. Part No.:
- PUN-10X1,5-GE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 7mm | |
| Outer Diameter | 10mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 7mm | ||
Outer Diameter 10mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is expertly designed for use in energy chains, providing reliable fluid transport across a myriad of applications. Featuring an outside diameter of 10 mm and an inside diameter of 7 mm, this tubing offers an optimal blend of flexibility and strength. From compressed air scenarios to various operational environments, it maintains effective functioning within a wide temperature range of -35 °C to 60 °C. Additionally, compliance with RoHS standards and the use of TPE-U material ensure safety and durability. Its capabilities, including a max operating pressure of 0.7 MPa, further affirm its versatility in demanding conditions, making it an essential component for modern engineering needs.
Designed for energy chain applications which ensuring seamless integration
Durable TPE U material for long lasting performance
Suitable for a variety of operating mediums specifically compressed air to ISO standards
Offers excellent bending radius enhancing installation adaptability
RoHS compliant which ensuring environmental safety in diverse applications
Durable TPE U material for long lasting performance
Suitable for a variety of operating mediums specifically compressed air to ISO standards
Offers excellent bending radius enhancing installation adaptability
RoHS compliant which ensuring environmental safety in diverse applications
