Festo PUN TPE, Flexible Tubing, 7mm ID, 10mm OD, Red

Subtotal (1 box of 50 metres)*

£139.88

(exc. VAT)

£167.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£139.88£2.798

*price indicative

RS Stock No.:
651-511
Mfr. Part No.:
PUN-10X1,5-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

7mm

Outer Diameter

10mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Red

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for superior performance in a variety of applications, particularly in energy chains. Engineered from TPE-U Ester based materials, it promises excellent durability and flexibility under a range of operating conditions. This tubing boasts remarkable temperature resilience, maintaining functionality from -35 °C to 60 °C, while effectively handling operating pressures up to 0.7 MPa. Its compatibility with compressed air as per ISO standards ensures reliable operation in pneumatic systems. With a distinct red colour and a precise outer diameter of 10 mm, this tubing combines visibility with efficiency, making it an essential component for modern engineering solutions.

Designed for use in energy chains enhancing system performance
Constructed from RoHS compliant materials for environmental safety
Features a flow relevant bending radius of 54 mm for improved flexibility
Optimised for push in connectors with a matching outer diameter of 10 mm

Related links