Festo PUN TPE, Hose Pipe, 5.7mm ID, 8mm OD, Black/Blue

Subtotal (1 box of 50 metres)*

£233.32

(exc. VAT)

£279.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£233.32£4.666

*price indicative

RS Stock No.:
652-059
Mfr. Part No.:
PUN-8X1,25-DUO-BS
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

5.7mm

Outer Diameter

8mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Black/Blue

COO (Country of Origin):
CZ
The Festo DUO tubing is engineered for optimal performance in pneumatic systems, specifically designed to meet diverse operational demands. This durable tubing features an outer diameter of 8 mm and an inner diameter of 5.7 mm, ensuring efficient flow and compatibility with various fittings. Constructed from TPE-U Ester-based materials, it is a reliable choice that complies with stringent RoHS regulations. The product is adept for use in energy chains and can withstand significant pressure and temperature variations, making it an ideal solution for industrial applications. With an ambient temperature range of -35 °C to 60 °C, the DUO tubing is perfectly suited for challenging environments, delivering exceptional longevity and reliability.

Suitable for energy chains enhancing versatility in applications
RoHS-compliant materials ensure environmental safety and regulatory compliance
Typical usage with push-in connectors and barbed fittings promotes easy installation
Fire test material certified UL94 HB demonstrating high safety standards
Lightweight design at 0.0604 kg/m aids in reducing overall system weight

Related links