Festo PUN TPE, Flexible Tubing, 5.7mm ID, 8mm OD, Silver
- RS Stock No.:
- 650-736
- Mfr. Part No.:
- PUN-8X1,25-SI-400
- Brand:
- Festo
Subtotal (1 box of 400 metres)*
£495.22
(exc. VAT)
£594.26
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £495.22 | £1.238 |
*price indicative
- RS Stock No.:
- 650-736
- Mfr. Part No.:
- PUN-8X1,25-SI-400
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 5.7mm | |
| Outer Diameter | 8mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PUN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5.7mm | ||
Outer Diameter 8mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PUN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to offer exceptional versatility and reliability in various applications. Ideal for use in energy chains, this tubing suits a broad scope of pneumatic connections, ensuring efficient performance under a range of operating pressures. With an outside diameter of 8 mm and a durable construction from TPE-U ester-based material, it meets stringent compliance standards including RoHS. Additionally, it is capable of withstanding environments with temperatures from -35 °C to 60 °C, making it a robust choice for challenging operational conditions. This tubing also prioritises safety with a fire test rating of UL94 HB, enhancing its suitability for diverse industrial settings.
Suitable for both push in connectors and barbed fittings for flexible installation
Silver colour and Shore hardness create a robust appealing design
Meets German Technical Control Board approval for quality assurance
Conforms to fire safety standards for added safety in applications
RoHS compliant materials promote environmentally responsible practices
Silver colour and Shore hardness create a robust appealing design
Meets German Technical Control Board approval for quality assurance
Conforms to fire safety standards for added safety in applications
RoHS compliant materials promote environmentally responsible practices
