Festo PEN PE, Flexible Tubing, 2.5mm ID, 4mm OD, Yellow
- RS Stock No.:
- 651-499
- Mfr. Part No.:
- PEN-4X0,75-GE
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£14.28
(exc. VAT)
£17.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £14.28 | £0.286 |
*price indicative
- RS Stock No.:
- 651-499
- Mfr. Part No.:
- PEN-4X0,75-GE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.5mm | |
| Outer Diameter | 4mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.5mm | ||
Outer Diameter 4mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for efficient fluid transport in a variety of applications. Engineered to offer a reliable solution in environments requiring flexibility, this tubing boasts a compact outer diameter of 4 mm, making it ideal for use with energy chains. It withstands temperature ranges from -30 °C to 60 °C, ensuring stable performance in challenging conditions. The tubing is constructed from robust PE material, with features that support pneumatic connections for both push-in and barbed fittings. With an exemplary smooth interior for maximised flow capacity, this tubing is tailored for compressed air and water applications, showcasing a commitment to quality and safety.
Outside diameter of 4 mm tailored for space efficient installations
Flow relevant bending radius of 20 mm which ensuring optimal fluid dynamics
Minimum bending radius of 10 mm providing flexibility without compromising performance
Compatible with push in connectors and barbed fittings for versatile connections
Meets VDMA24364 B2 L LABS conformity for material quality
RoHS compliant material promoting environmentally friendly usage
Cleanroom class rating for applications requiring stringent hygiene standards
Durable construction supports reliable operation in dynamic environments
Flow relevant bending radius of 20 mm which ensuring optimal fluid dynamics
Minimum bending radius of 10 mm providing flexibility without compromising performance
Compatible with push in connectors and barbed fittings for versatile connections
Meets VDMA24364 B2 L LABS conformity for material quality
RoHS compliant material promoting environmentally friendly usage
Cleanroom class rating for applications requiring stringent hygiene standards
Durable construction supports reliable operation in dynamic environments
