Festo PEN PE, Flexible Tubing, 5.7mm ID, 8mm OD, Yellow
- RS Stock No.:
- 651-934
- Mfr. Part No.:
- PEN-8X1,25-GE
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£29.76
(exc. VAT)
£35.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £29.76 | £0.595 |
*price indicative
- RS Stock No.:
- 651-934
- Mfr. Part No.:
- PEN-8X1,25-GE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 5.7mm | |
| Outer Diameter | 8mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5.7mm | ||
Outer Diameter 8mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed to excel in versatile applications within pneumatic systems. Made from high-quality PE material, this tubing combines durability and flexibility, ensuring optimal performance in various environments. With an outside diameter of 8 mm and a compatible inside diameter of 5.7 mm, it is specifically engineered for energy chains and push-in connectors, providing a reliable solution for compressed air and water transfer. Operating within a temperature range of -30 °C to 60 °C, this tubing meets rigorous industry standards, including RoHS compliance, making it an excellent choice for applications requiring strict conformity to quality and safety regulations.
Suitable for energy chains which ensuring durability in dynamic applications
Compatible with both compressed air and water providing versatility in use
Features a cleanroom class element for environmentally sensitive applications
Available in a distinctive yellow colour for easy identification
Conforms to VDMA24364 B2 L for LABS requirements which ensuring suitability for sensitive environments
Designed with push in connectors and barbed fittings enhancing connectivity flexibility
Compatible with both compressed air and water providing versatility in use
Features a cleanroom class element for environmentally sensitive applications
Available in a distinctive yellow colour for easy identification
Conforms to VDMA24364 B2 L for LABS requirements which ensuring suitability for sensitive environments
Designed with push in connectors and barbed fittings enhancing connectivity flexibility
