Festo PEN PE, Flexible Tubing, 5.7mm ID, 8mm OD, Blue

Subtotal (1 box of 400 metres)*

£180.94

(exc. VAT)

£217.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£180.94£0.452

*price indicative

RS Stock No.:
650-624
Mfr. Part No.:
PEN-8X1,25-BL-400
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

5.7mm

Outer Diameter

8mm

Material

PE

Hose Pipe Action

Transfer

Series

PEN

Colour

Blue

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for optimal performance in dynamic applications, particularly suitable for use in energy chains. This robust tubing can accommodate a range of operating pressures, making it versatile for various compressed air and water systems. With an operational temperature range spanning from -30 °C to 60 °C, this tubing is engineered to maintain its integrity under fluctuating environmental conditions. Its noteworthy outside diameter of 8 mm and inside diameter of 5.7 mm ensure efficient fluid transfer, while the compliance with RoHS directives guarantees it is environmentally friendly, aligning with modern manufacturing standards. This tubing not only meets rigorous operational demands but also facilitates seamless integration into existing systems.

Constructed from durable PE material for longevity
Suitable for energy chains enhancing reliability in dynamic installations
Approved by the German Technical Control Board for trusted quality
Lightweight facilitating easy handling and installation
Designed for effective pneumatic connections supporting 8 mm push in connectors
Conforms to LABS standards which ensuring it is safe for sensitive environments
Cleanroom class compatibility makes it suitable for use in controlled environments

Related links