Festo PAN PVC, Hose Pipe, 4mm ID, 8mm OD, Yellow
- RS Stock No.:
- 343-270
- Mfr. Part No.:
- PAN-V0-6X1-GE
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£332.50
(exc. VAT)
£399.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £332.50 | £6.65 |
*price indicative
- RS Stock No.:
- 343-270
- Mfr. Part No.:
- PAN-V0-6X1-GE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Material | PVC | |
| Series | PAN | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Material PVC | ||
Series PAN | ||
Colour Yellow | ||
- COO (Country of Origin):
- JP
The Festo Plastic tubing is designed to meet the demanding requirements of modern automation and pneumatic systems. With its exceptional flexibility and durability, it seamlessly integrates into both static and dynamic applications, ensuring optimal performance in various environmental conditions. The tubing is specifically engineered for energy chains, offering excellent resistance to bending and a reliable flow of compressed air. Its RoHS-compliant materials and effective temperature range make it a trustworthy choice for engineers seeking efficient solutions without compromising on quality or safety.
Constructed from PA12 P and PVC P for enhanced durability
Maintains functionality in a wide ambient temperature range
Designed for easy connection with push in fittings for streamlined installation
Features a high Shore hardness for long lasting performance
Complies with stringent fire safety standards for added peace of mind
Maintains functionality in a wide ambient temperature range
Designed for easy connection with push in fittings for streamlined installation
Features a high Shore hardness for long lasting performance
Complies with stringent fire safety standards for added peace of mind
