Festo PAN PVC, Hose Pipe, 4mm ID, 8mm OD, Blue
- RS Stock No.:
- 344-902
- Mfr. Part No.:
- PAN-V0-6X1-BL
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£332.50
(exc. VAT)
£399.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £332.50 | £6.65 |
*price indicative
- RS Stock No.:
- 344-902
- Mfr. Part No.:
- PAN-V0-6X1-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Material | PVC | |
| Series | PAN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Material PVC | ||
Series PAN | ||
Colour Blue | ||
- COO (Country of Origin):
- JP
The Festo Plastic tubing is designed for efficient fluid transport in various industrial applications. Offering a blend of flexibility and durability, it excels in environments requiring reliable performance. With an operating temperature range from -30 °C to 90 °C, this tubing withstands challenging conditions while maintaining integrity under pressure. Its compatibility with push-in fittings and energy chains makes it a versatile choice for pneumatic systems, ensuring easy installation and operation. The sturdy construction, featuring materials that comply with RoHS standards, guarantees long-lasting usage in demanding settings.
The outside diameter of the tubing is precisely constructed to accommodate push in connections
It possesses an excellent flow relevant bending radius for enhanced flexibility during installation
Engineered to operate under varied environments, ensuring consistent performance
The robust materials used allow for compatibility with mineral oil and water, broadening its application
Shore hardness ratings provide durability while maintaining necessary flexibility for installation
It possesses an excellent flow relevant bending radius for enhanced flexibility during installation
Engineered to operate under varied environments, ensuring consistent performance
The robust materials used allow for compatibility with mineral oil and water, broadening its application
Shore hardness ratings provide durability while maintaining necessary flexibility for installation
