Festo PAN PVC, Hose Pipe, 9mm ID, 14mm OD, Blue

Subtotal (1 pack of 50 metres)*

£644.50

(exc. VAT)

£773.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£644.50£12.89

*price indicative

RS Stock No.:
350-659
Mfr. Part No.:
PAN-V0-12X1,5-BL
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

9mm

Outer Diameter

14mm

Material

PVC

Series

PAN

Colour

Blue

COO (Country of Origin):
JP
The Festo high-performance plastic tubing is expertly designed for flexibility and resilience, making it an ideal choice for a variety of applications in industrial environments. Crafted from premium materials, it offers exceptional durability while maintaining a lightweight profile. Its specifications ensure reliable operation under varying conditions, particularly suited to energy chains, where consistent performance is paramount. This tubing not only meets stringent quality standards but also prioritizes safety with its RoHS compliance, providing peace of mind for users. Featuring a unique combination of temperature resilience and pressure tolerance, it stands out as a versatile solution for pneumatic systems and beyond.

Outside diameter optimized for seamless integration with push-in fittings
Designed to maintain performance in extreme temperature ranges
Compliant with industry standards for materials enhancing safety
Lightweight construction reduces system fatigue and supports longevity
Specially engineered for use with compressed air and various fluids
Multiple operating pressure ratings provide versatility for diverse applications

Related links