Festo PAN PVC, Hose Pipe, 9mm ID, 14mm OD, Green
- RS Stock No.:
- 343-268
- Mfr. Part No.:
- PAN-V0-12X1,5-GN
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£644.50
(exc. VAT)
£773.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £644.50 | £12.89 |
*price indicative
- RS Stock No.:
- 343-268
- Mfr. Part No.:
- PAN-V0-12X1,5-GN
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 9mm | |
| Outer Diameter | 14mm | |
| Material | PVC | |
| Series | PAN | |
| Colour | Green | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 9mm | ||
Outer Diameter 14mm | ||
Material PVC | ||
Series PAN | ||
Colour Green | ||
- COO (Country of Origin):
- JP
The Festo Plastic tubing is engineered to meet the highest standards of performance and reliability in various industrial applications. With its robust PA12-P and PVC-P construction, this tubing is designed for longevity and versatility. It supports an impressive pressure range while ensuring flexibility that meets operational demands. Its green colour and optimal outside diameter of 12 mm make it an ideal choice for seamless integration into existing systems. Whether used in energy chains or other pneumatic systems, this tubing promises both efficiency and safety.
Constructed from high quality RoHS compliant materials
Compatible with push in connectors for easy installation
Exhibits excellent bending radii to enhance flexibility in constrained environments
Achieves compliance with stringent fire test material standards
Temperature resistant, accommodating a wide operating range
Compatible with push in connectors for easy installation
Exhibits excellent bending radii to enhance flexibility in constrained environments
Achieves compliance with stringent fire test material standards
Temperature resistant, accommodating a wide operating range
