Festo PAN PVC, Hose Pipe, 9mm ID, 14mm OD, Red
- RS Stock No.:
- 350-660
- Mfr. Part No.:
- PAN-V0-12X1,5-RT
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£644.50
(exc. VAT)
£773.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £644.50 | £12.89 |
*price indicative
- RS Stock No.:
- 350-660
- Mfr. Part No.:
- PAN-V0-12X1,5-RT
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 9mm | |
| Outer Diameter | 14mm | |
| Material | PVC | |
| Series | PAN | |
| Colour | Red | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 9mm | ||
Outer Diameter 14mm | ||
Material PVC | ||
Series PAN | ||
Colour Red | ||
- COO (Country of Origin):
- JP
The Festo high-quality plastic tubing is designed for efficient and reliable operations in diverse environments. Featuring a robust construction ideal for energy chains, it excels under varying pressures and temperatures, ensuring versatility in application. Its durable material composition ensures maximum performance while remaining compliant with safety and environmental regulations. Engineered to meet stringent performance criteria, this tubing is suitable for a variety of industrial and commercial settings, offering peace of mind and longevity.
Constructed from PA12-P for excellent durability
RoHS-compliant which ensuring environmental friendliness
Suitable for a wide operating temperature range of -30 °C to 90 °C
Compatible with various types of operating mediums including compressed air and mineral oil
Designed with a specific flow-relevant bending radius for optimal performance
RoHS-compliant which ensuring environmental friendliness
Suitable for a wide operating temperature range of -30 °C to 90 °C
Compatible with various types of operating mediums including compressed air and mineral oil
Designed with a specific flow-relevant bending radius for optimal performance
