Festo PAN PVC, Hose Pipe, 4mm ID, 8mm OD, White
- RS Stock No.:
- 343-272
- Mfr. Part No.:
- PAN-V0-6X1-WS
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£332.50
(exc. VAT)
£399.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £332.50 | £6.65 |
*price indicative
- RS Stock No.:
- 343-272
- Mfr. Part No.:
- PAN-V0-6X1-WS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 4mm | |
| Outer Diameter | 8mm | |
| Material | PVC | |
| Series | PAN | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 4mm | ||
Outer Diameter 8mm | ||
Material PVC | ||
Series PAN | ||
Colour White | ||
- COO (Country of Origin):
- JP
The Festo Plastic tubing designed for a diverse range of industrial applications. Crafted with precision, it boasts an outside diameter of 8 mm and is engineered specifically for use with push-in fittings. Its remarkable flexibility allows for tight bends without compromising performance, while its robust construction ensures reliable operation under varying pressures and temperatures. Suitable for use in energy chains, this tubing excels in environments where pneumatic systems are prevalent. With superior resistance to mineral oils and water, it is ideal for applications requiring fluid transfer, ensuring that your systems operate smoothly and efficiently.
Robust tubing characteristics provide extended durability in demanding environments
Wide temperature range ensures reliable performance in various conditions
RoHS compliant materials make it an environmentally friendly choice
Lightweight design simplifies installation and handling
Shore hardness specifications ensure consistent quality and performance
Wide temperature range ensures reliable performance in various conditions
RoHS compliant materials make it an environmentally friendly choice
Lightweight design simplifies installation and handling
Shore hardness specifications ensure consistent quality and performance
