Festo PAN PVC, Hose Pipe, 6mm ID, 10mm OD, White
- RS Stock No.:
- 350-665
- Mfr. Part No.:
- PAN-V0-8X1-WS
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£394.00
(exc. VAT)
£472.80
(inc. VAT)
Stock information currently inaccessible
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £394.00 | £7.88 |
*price indicative
- RS Stock No.:
- 350-665
- Mfr. Part No.:
- PAN-V0-8X1-WS
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 6mm | |
| Outer Diameter | 10mm | |
| Material | PVC | |
| Series | PAN | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 6mm | ||
Outer Diameter 10mm | ||
Material PVC | ||
Series PAN | ||
Colour White | ||
- COO (Country of Origin):
- JP
The Festo plastic tubing is expertly engineered to meet the demands of various industrial applications, showcasing a robust construction that ensures durability and reliability. With its impressive temperature resilience and versatility, this product serves as an ideal solution for operating in challenging environments. Designed for a seamless fit with push-in fittings, it guarantees efficient fluid transfer while maintaining optimal functionality. Beyond its technical prowess, this tubing also boasts compliance with stringent safety standards, making it a trusted choice for professionals seeking both performance and peace of mind.
Designed for use with push-in connectors which ensuring a secure and straightforward installation
RoHS-compliant materials reflect a commitment to environmentally responsible manufacturing
Exceptional temperature range allows flexibility for various operating conditions
Lightweight design ensures ease of handling without compromising strength
Shore hardness provides reliability in performance under pressure
RoHS-compliant materials reflect a commitment to environmentally responsible manufacturing
Exceptional temperature range allows flexibility for various operating conditions
Lightweight design ensures ease of handling without compromising strength
Shore hardness provides reliability in performance under pressure
