Festo PAN PVC, Hose Pipe, 6mm ID, 10mm OD, Black
- RS Stock No.:
- 351-209
- Mfr. Part No.:
- PAN-V0-8X1-SW
- Brand:
- Festo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 351-209
- Mfr. Part No.:
- PAN-V0-8X1-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Hose Pipe | |
| Inner Diameter | 6mm | |
| Outer Diameter | 10mm | |
| Material | PVC | |
| Series | PAN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Hose Pipe | ||
Inner Diameter 6mm | ||
Outer Diameter 10mm | ||
Material PVC | ||
Series PAN | ||
Colour Black | ||
- COO (Country of Origin):
- JP
The Festo plastic tubing is engineered for reliability and strong performance in various applications. With an outside diameter of 10 mm and a robust design, it caters specifically to energy chain systems while maintaining structural integrity. Its flexibility is enhanced by a minimum bending radius of 24 mm, ensuring adaptability in dynamic environments. Operating efficiently across a temperature range of -30 °C to 90 °C, this tubing is engineered to withstand varied operating pressures, making it suitable for use with compressed air, mineral oil, and water. Designed with usability in mind, it accommodates push-in fittings seamlessly, offering exceptional functionality in pneumatic connections.
Optimised for energy chains for enhanced durability and performance
Designed to offer high flexibility in confined spaces
Conforms to stringent RoHS standards for material safety
Provides resistance to pressure fluctuations for consistent operation
Incorporates fire test material compliance for added safety assurance
Lightweight design simplifies installation and handling
Designed to offer high flexibility in confined spaces
Conforms to stringent RoHS standards for material safety
Provides resistance to pressure fluctuations for consistent operation
Incorporates fire test material compliance for added safety assurance
Lightweight design simplifies installation and handling
