Festo PAN TPE, Flexible Tubing, 12mm ID, 16mm OD, Yellow
- RS Stock No.:
- 351-635
- Mfr. Part No.:
- PAN-16X2-GE
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£476.00
(exc. VAT)
£571.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £476.00 | £9.52 |
*price indicative
- RS Stock No.:
- 351-635
- Mfr. Part No.:
- PAN-16X2-GE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 12mm | |
| Outer Diameter | 16mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Yellow | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 12mm | ||
Outer Diameter 16mm | ||
Material TPE | ||
Series PAN | ||
Colour Yellow | ||
- COO (Country of Origin):
- CZ
The Festo Plastic Tubing is expertly designed for a wide range of pneumatic applications, ensuring durability and reliability under various conditions. With a robust construction, it supports efficient air transfer while maintaining compliance with industry standards. This product features a practical outside diameter, offering seamless integration into existing systems for optimal performance. Its temperature-resilient formulation allows for consistent functionality in both high and low extremes, making it a versatile choice for engineers seeking dependable solutions.
Designed to support energy chains effectively
Meets RoHS compliance for environmentally conscious operations
Integrates effortlessly with push in connectors
Exhibits excellent resilience against temperature fluctuations
Lightweight construction enhances installation ease
Meets RoHS compliance for environmentally conscious operations
Integrates effortlessly with push in connectors
Exhibits excellent resilience against temperature fluctuations
Lightweight construction enhances installation ease
