Festo Thermoplastic Elastomer, Flexible Tubing, 12 mm ID, 16 mm OD, Black
- RS Stock No.:
- 342-618
- Mfr. Part No.:
- PAN-16X2-SW
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£476.00
(exc. VAT)
£571.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £476.00 | £9.52 |
*price indicative
- RS Stock No.:
- 342-618
- Mfr. Part No.:
- PAN-16X2-SW
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 16mm | |
| Material | Thermoplastic Elastomer | |
| Application | Energy Chains | |
| Colour | Black | |
| Standards/Approvals | German Technical Control Board, B 013277 0506 00, VDMA24364-B2-L, RoHS- | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 12mm | ||
Outside Diameter 16mm | ||
Material Thermoplastic Elastomer | ||
Application Energy Chains | ||
Colour Black | ||
Standards/Approvals German Technical Control Board, B 013277 0506 00, VDMA24364-B2-L, RoHS- | ||
The Festo Advanced plastic tubing offers exceptional reliability for your pneumatic systems. Designed specifically for energy chains, it excels in applications requiring flexibility and resistance to pressure variations. With its durable TPE A composition, this tubing is optimised for a wide temperature range, ensuring performance in both extreme cold and warmth. Its seamless construction and robust exterior withstand wear while maintaining flow integrity. This product combines German engineering precision with high safety standards, as evidenced by the TÜV approval. Ideal for applications involving compressed air, this tubing is the choice for engineers seeking both efficiency and dependable performance in challenging environments.
Manufactured from RoHS compliant materials for environmental safety
Temperature dependent operating pressure allows for versatility in diverse conditions
Designed with a suitable bending radius that enhances installation ease and flow stability
Shore hardness optimises durability while maintaining flexibility for dynamic applications
Related links
- Festo Thermoplastic Elastomer 12 mm ID Black
- Festo Thermoplastic Elastomer 11.8 mm ID Black
- Festo Polyamide 12 12 mm ID Black
- Festo Thermoplastic Elastomer 12 mm ID Yellow
- Festo Thermoplastic Elastomer 12 mm ID Natural
- Festo Thermoplastic Elastomer 12 mm ID Blue
- Festo Thermoplastic Elastomer 12 mm ID Silver
- Festo Thermoplastic Elastomer 12 mm ID Red
