Festo PAN TPE, Flexible Tube, 12mm ID, 16mm OD, Black

Subtotal (1 box of 100 metres)*

£649.97

(exc. VAT)

£779.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£649.97£6.50

*price indicative

RS Stock No.:
647-502
Mfr. Part No.:
PAN-16X2-SW-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

12mm

Outer Diameter

16mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed to efficiently manage compressed air in various applications, adhering to ISO standards. Constructed from TPE-A material, it offers remarkable flexibility with a suitable structure for energy chains. This tubing demonstrates excellent performance under a range of temperatures, from -30 °C to 80 °C, and supports an operating pressure up to 1.4 MPa, ensuring reliability in demanding environments. Its robust manufacturing is certified by the German Technical Control Board (TÜV), guaranteeing compliance with stringent quality standards. The combination of its optimised outer diameter of 16 mm and inner diameter of 12 mm makes it an ideal choice for effective pneumatic connections.

Suitable for use in energy chains enhancing flexibility and durability
Features a minimum bending radius of 67 mm for versatile installation options
LABS conformity ensures compliance with VDMA24364 B2 L standards
Black colour provides a professional and unobtrusive appearance
RoHS compliant materials confirm environmental safety standards

Related links