Festo PAN TPE, Flexible Tube, 12mm ID, 16mm OD, Silver

Subtotal (1 box of 100 metres)*

£649.97

(exc. VAT)

£779.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£649.97£6.50

*price indicative

RS Stock No.:
647-179
Mfr. Part No.:
PAN-16X2-SI-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

12mm

Outer Diameter

16mm

Material

TPE

Hose Pipe Action

Transfer

Series

PAN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing is specifically designed for efficient operation in energy chains, ensuring maximum reliability in various applications. This tubing stands out with an outside diameter of 16 mm and a suitable inside diameter of 12 mm, making it ideal for systems requiring consistent air flow. With a remarkable temperature-dependent operating pressure range from -0.095 MPa to 1.4 MPa, it is adaptable to various environmental conditions. The tubing exhibits robust flexibility, with a flow-relevant bending radius of 94 mm and a minimum bending radius of 67 mm, allowing seamless integration into tight spaces. Crafted from RoHS-compliant TPE-A material, it is not only durable but also compliant with stringent safety standards.

Suitable for energy chains providing enhanced operational efficiency
Temperature dependent operating pressure accommodates a wide range of applications
Lightweight design optimises performance without adding unnecessary weight
Designed for push in connector with an outer diameter of 16 mm for easy installation
RoHS compliant materials ensure environmentally friendly use
Maritime classification for added assurance of quality
Conforms to VDMA24364 B2 L making it suitable for sensitive applications

Related links