Festo PAN TPE, Flexible Tube, 12mm ID, 16mm OD, Blue
- RS Stock No.:
- 651-458
- Mfr. Part No.:
- PAN-16X2-BL-100
- Brand:
- Festo
Subtotal (1 box of 100 metres)*
£649.97
(exc. VAT)
£779.96
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £649.97 | £6.50 |
*price indicative
- RS Stock No.:
- 651-458
- Mfr. Part No.:
- PAN-16X2-BL-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 12mm | |
| Outer Diameter | 16mm | |
| Material | TPE | |
| Hose Pipe Action | Transfer | |
| Series | PAN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 12mm | ||
Outer Diameter 16mm | ||
Material TPE | ||
Hose Pipe Action Transfer | ||
Series PAN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for pneumatic applications, ensuring efficient and reliable operation within your system. Its robust construction makes it ideal for energy chains and other demanding environments, maintaining performance across a wide temperature range. With an outside diameter of 16 mm and inside diameter of 12 mm, this tubing allows for effective compressed air conveyance, meeting the requirements of ISO 8573-1:2010. The product's capability to withstand significant pressure variations, combined with its excellent bending characteristics, ensures seamless integration into various setups, making it an essential component for enhanced pneumatic functionality.
Suitable for use in energy chains enhancing durability and performance
Temperature independent pressure ratings ensure reliability across varying conditions
Features a blue colour for easy identification in complex systems
Meets RoHS compliance assuring minimal environmental impact
Pneumatic connection designed for push in connectors with an outer diameter of 16 mm
Temperature independent pressure ratings ensure reliability across varying conditions
Features a blue colour for easy identification in complex systems
Meets RoHS compliance assuring minimal environmental impact
Pneumatic connection designed for push in connectors with an outer diameter of 16 mm
