Festo PAN TPE, Flexible Tubing, 12mm ID, 16mm OD, Silver
- RS Stock No.:
- 343-261
- Mfr. Part No.:
- PAN-16X2-SI
- Brand:
- Festo
Subtotal (1 pack of 50 metres)*
£476.00
(exc. VAT)
£571.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | £476.00 | £9.52 |
*price indicative
- RS Stock No.:
- 343-261
- Mfr. Part No.:
- PAN-16X2-SI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 12mm | |
| Outer Diameter | 16mm | |
| Material | TPE | |
| Series | PAN | |
| Colour | Silver | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 12mm | ||
Outer Diameter 16mm | ||
Material TPE | ||
Series PAN | ||
Colour Silver | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is an exemplary choice for modern pneumatic systems, combining versatility with resilience. Designed to operate efficiently under challenging conditions, this tubing supports various industrial applications where reliability and safety are paramount. With its robust construction, it accommodates diverse operating pressures while ensuring compliance with important industry standards. Whether for energy chains or general use, this tubing provides lasting performance and functionality across various temperature ranges, making it ideal for dynamic environments.
Offers exceptional flexibility with a minimum bending radius of 67 mm
RoHS compliant materials ensure environmental safety and compliance
Designed for easy integration with push in connectors for seamless installation
RoHS compliant materials ensure environmental safety and compliance
Designed for easy integration with push in connectors for seamless installation
