Festo PLN PE, Hose Pipe, 5.9mm ID, 8mm OD, Red

Subtotal (1 pack of 50 metres)*

£164.00

(exc. VAT)

£196.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +£164.00£3.28

*price indicative

RS Stock No.:
350-678
Mfr. Part No.:
PLN-8X1,25-RT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Hose Pipe

Inner Diameter

5.9mm

Outer Diameter

8mm

Material

PE

Series

PLN

Colour

Red

COO (Country of Origin):
CZ
The Festo plastic tubing is engineered for versatility and reliability in a range of applications. With its optimal outside diameter and robust construction, this tubing is designed to withstand diverse operating conditions while maintaining peak performance. It is particularly well-suited for environments that demand consistent reliability, making it an excellent choice for both industrial and commercial uses. From pneumatic connections to food industry standards, this tubing meets various operational needs, ensuring safety and efficiency in any installation.

Designed to comply with RoHS regulations which ensuring environmental safety
Temperature range from -30 °C to 80 °C providing flexibility in extreme conditions
Approval from the German Technical Control Board (TÜV) affirming quality standards
Made from durable polyethylene promising a long-lasting product lifespan
Lightweight design contributing to ease of installation and manipulation
Conforms to standards suitable for use with food which ensuring safety in critical applications

Related links