Festo PTFEN PTFE, Flexible Tubing, 2.9mm ID, 4mm OD, Natural
- RS Stock No.:
- 651-940
- Mfr. Part No.:
- PTFEN-4X0,5-NT-100
- Brand:
- Festo
Subtotal (1 box of 100 metres)*
£270.23
(exc. VAT)
£324.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £270.23 | £2.702 |
*price indicative
- RS Stock No.:
- 651-940
- Mfr. Part No.:
- PTFEN-4X0,5-NT-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 2.9mm | |
| Outer Diameter | 4mm | |
| Material | PTFE | |
| Hose Pipe Action | Transfer | |
| Series | PTFEN | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 2.9mm | ||
Outer Diameter 4mm | ||
Material PTFE | ||
Hose Pipe Action Transfer | ||
Series PTFEN | ||
Colour Natural | ||
- COO (Country of Origin):
- IT
The Festo Plastic tubing is engineered for precise fluid conveyance in a variety of pneumatic applications. Constructed from PTFE, this tubing demonstrates excellent durability and resilience, operating efficiently under pressures ranging from -0.095 MPa to 0.5 MPa, and withstands temperatures between -20 °C and 150 °C. Designed for compatibility with a range of fittings, it features an outside diameter of 4 mm, and an inside diameter of 2.9 mm, ensuring a robust flow characteristic while maintaining a minimal bending radius of 32 mm. Ideal for cleanroom conditions and food-grade applications, this tubing exemplifies innovation in design and functionality, making it suitable for dynamic environments where performance and reliability are paramount.
Outside diameter of 4 mm ensures compatibility with common pneumatic systems
Minimal bending radius of 32 mm prevents kinks and maintains flow integrity
PTFE material offers outstanding chemical resistance and non stick properties
Designed to fulfil cleanroom standards which ensuring strict contamination control
RoHS compliant which ensuring it meets environmental safety standards
Natural colour provides a discreet look for various installations
Compatible with push in connectors and barbed fittings for flexible connections
Minimal bending radius of 32 mm prevents kinks and maintains flow integrity
PTFE material offers outstanding chemical resistance and non stick properties
Designed to fulfil cleanroom standards which ensuring strict contamination control
RoHS compliant which ensuring it meets environmental safety standards
Natural colour provides a discreet look for various installations
Compatible with push in connectors and barbed fittings for flexible connections
