Festo PEN PE, Flexible Tubing, 10.8mm ID, 16mm OD, Silver

Subtotal (1 box of 50 metres)*

£99.40

(exc. VAT)

£119.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£99.40£1.988

*price indicative

RS Stock No.:
650-619
Mfr. Part No.:
PEN-16X2,5-SI
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

10.8mm

Outer Diameter

16mm

Material

PE

Hose Pipe Action

Transfer

Series

PEN

Colour

Silver

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for versatile applications in energy chains, providing reliable performance under various operating conditions. Its robust design accommodates a wide range of mediums, including compressed air and water, ensuring that it meets specific industry standards. With a notable outside diameter of 16 mm and a suitable inner diameter, this tubing guarantees optimum flow management. The material is RoHS-compliant, and it has been engineered to withstand ambient temperatures from -30 °C to 60 °C, making it ideal for both demanding and standard environments. Whether for industrial or commercial use, this tubing offers essential functionality and compliance with required safety standards.

Outside diameter of 16 mm allows for flexible installation in various setups
Flow relevant bending radius of 122 mm ensures efficient fluid dynamics
RoHS compliance confirms adherence to environmental safety standards
Suitable for energy chains enhancing durability in dynamic applications
Designed to accommodate compressed air and water catering to diverse operational needs
Cleanroom class rating maintains integrity in sensitive environments

Related links