Festo PEN PE, Flexible Tubing, 10.8mm ID, 16mm OD, Blue
- RS Stock No.:
- 651-928
- Mfr. Part No.:
- PEN-16X2,5-BL
- Brand:
- Festo
Subtotal (1 box of 50 metres)*
£99.40
(exc. VAT)
£119.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £99.40 | £1.988 |
*price indicative
- RS Stock No.:
- 651-928
- Mfr. Part No.:
- PEN-16X2,5-BL
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 10.8mm | |
| Outer Diameter | 16mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Blue | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 10.8mm | ||
Outer Diameter 16mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Blue | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers exceptional versatility for various applications, particularly suited for use in energy chains. This high-quality tubing is designed for pneumatic connections, effectively handling compressed air and water. With an outside diameter of 16 mm and an inside diameter of 10.8 mm, it provides ample flow capacity while maintaining structural integrity under pressure. Its robust construction enables it to perform reliably within a wide temperature range of -30 °C to 60 °C, making it ideal for both industrial and commercial situations. The tubing's compliance with RoHS directives further enhances its appeal, ensuring that it meets stringent environmental standards.
Outside diameter of 16 mm allows for versatile installation options
Designed for energy chains promoting system efficiency
Approval from the German Technical Control Board guarantees quality and reliability
RoHS compliant materials contribute to eco friendly operation
Suitable for both compressed air and water applications
Designed for energy chains promoting system efficiency
Approval from the German Technical Control Board guarantees quality and reliability
RoHS compliant materials contribute to eco friendly operation
Suitable for both compressed air and water applications
