Festo PEN PE, Flexible Tubing, 10.8mm ID, 16mm OD, Black
- RS Stock No.:
- 650-620
- Mfr. Part No.:
- PEN-16X2,5-SW-100
- Brand:
- Festo
Subtotal (1 box of 100 metres)*
£161.90
(exc. VAT)
£194.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | £161.90 | £1.619 |
*price indicative
- RS Stock No.:
- 650-620
- Mfr. Part No.:
- PEN-16X2,5-SW-100
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 10.8mm | |
| Outer Diameter | 16mm | |
| Material | PE | |
| Hose Pipe Action | Transfer | |
| Series | PEN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 10.8mm | ||
Outer Diameter 16mm | ||
Material PE | ||
Hose Pipe Action Transfer | ||
Series PEN | ||
Colour Black | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for versatility across various fluid transfer applications, particularly for compressed air and water. Offering robust performance under a temperature range of -30 °C to 60 °C, this tubing excels in demanding environments with its impressive bending radius capabilities. Constructed from PE material and compliant with RoHS standards, it ensures safety and reliability in operation. The tubing's outer diameter of 16 mm and an inner diameter of 10.8 mm make it suitable for use in energy chains, enhancing operational efficiency while maintaining a sleek, black appearance. Perfect for industrial settings, this product is your go-to solution for reliable fluid management.
Outside diameter of 16 mm ensures compatibility with standard push in connectors
Features a flow relevant bending radius of 122 mm for effective routing
Meets the LABS conformity as per VDMA24364 B2 L for sensitive applications
Lightweight design offers ease of handling and transport
Black colour adds to the professional appearance while resisting environmental impacts
Features a flow relevant bending radius of 122 mm for effective routing
Meets the LABS conformity as per VDMA24364 B2 L for sensitive applications
Lightweight design offers ease of handling and transport
Black colour adds to the professional appearance while resisting environmental impacts
