Festo PUN TPE, Flexible Tubing, 11mm ID, 16mm OD, Black

Subtotal (1 box of 100 metres)*

£458.32

(exc. VAT)

£549.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +£458.32£4.583

*price indicative

RS Stock No.:
651-712
Mfr. Part No.:
PUN-16X2,5-SW-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

11mm

Outer Diameter

16mm

Material

TPE

Hose Pipe Action

Transfer

Series

PUN

Colour

Black

COO (Country of Origin):
CZ
The Festo Plastic tubing is designed for optimal performance in a variety of pneumatic applications. Made from TPE-U (PU), this robust tubing features an outside diameter of 16 mm and an inside diameter of 11 mm, ensuring efficient flow management. Its exceptional flexibility is complemented by a minimum bending radius of 45 mm and a flow-relevant bending radius of 88 mm, making it suitable for energy chains. The tubing operates under varying pressures and temperatures, with an impressive ambient temperature range from -35 °C to 60 °C. Ideal for compressed air use, this tubing meets the latest RoHS compliance standards, ensuring safety and sustainability in various operational environments.

Suitable for energy chains enhancing versatility in application
Robust construction ensures longevity and reliability under diverse operating conditions
Impressive operating pressure range provides flexibility across applications
Ambient temperature tolerance guarantees performance in extreme climates
RoHS compliant materials highlight a commitment to environmental safety
Designed to withstand specific bending requirements without compromising flow
Easily compatible with push in connectors for quick and secure installations
Conforms to fire test material standards enhancing safety in operation

Related links