Parker Polyamide (PA), Flexible Tubing, 4 mm ID, 6 mm OD, Black, 1 km
- RS Stock No.:
- 837-608
- Mfr. Part No.:
- 2010P06 01
- Brand:
- Parker
Subtotal (1 unit)*
£904.01
(exc. VAT)
£1,084.81
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £904.01 |
*price indicative
- RS Stock No.:
- 837-608
- Mfr. Part No.:
- 2010P06 01
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | Polyamide (PA) | |
| Series | 2010P | |
| Maximum Operating Pressure | 50 Bar | |
| Application | Compressed Air, Robotic | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Colour | Black | |
| Length | 1km | |
| Standards/Approvals | RoHS | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material Polyamide (PA) | ||
Series 2010P | ||
Maximum Operating Pressure 50 Bar | ||
Application Compressed Air, Robotic | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Colour Black | ||
Length 1km | ||
Standards/Approvals RoHS | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- ES
The Parker polyamide tubing designed for industrial and vehicle applications, ensuring excellent durability due to stable long-term mechanical properties and adherence to eco-design principles.
Manufactured from a special grade of semi-rigid polyamide with an Eco-Design approach
Offers excellent chemical and humidity resistance for longevity
Provides stability in both mechanical and chemical properties
Features wide temperature and pressure ranges to cater to varying applications
Related links
- Parker Polyamide (PA) 2.7 mm ID Black, 1 km
- Parker Polyamide (PA) 4 mm ID Blue, 1 km
- Parker Polyamide (PA) 4 mm ID Natural, 1 km
- Parker Polyamide (PA) 4 mm ID Black, 25 m
- Parker Polyurethane 4 mm ID Black, 1 km
- Parker Polyurethane 2.5 mm ID Black, 1 km
- Parker Polyamide (PA) 4 mm ID Black, 100 m
- Parker Polyamide (PA) 6 mm ID Black, 500 m
