Parker Polyamide (PA), Flexible Tubing, 2.7 mm ID, 4 mm OD, Black, 1 km

Image representative of range

Subtotal (1 unit)*

£502.42

(exc. VAT)

£602.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£502.42

*price indicative

RS Stock No.:
836-451
Mfr. Part No.:
2010P04 01 27
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

2.7mm

Outside Diameter

4mm

Material

Polyamide (PA)

Series

2010P

Maximum Operating Pressure

50 Bar

Application

Compressed Air, Robotic

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Black

Length

1km

Standards/Approvals

RoHS

Bend Radius

10mm

COO (Country of Origin):
FR
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, offering excellent durability and consistent mechanical properties over time.

Good chemical and humidity resistance

Excellent material stability for mechanical and chemical applications

Produced with continuous calibration for reliability

Available in both rigid and semi-rigid materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy