Parker Polyamide (PA), Flexible Tubing, 2 mm ID, 4 mm OD, Grey, 100 m

Image representative of range

Subtotal (1 unit)*

£66.77

(exc. VAT)

£80.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.77

*price indicative

RS Stock No.:
836-680
Mfr. Part No.:
1100P04 06
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

2mm

Outside Diameter

4mm

Series

1100P

Material

Polyamide (PA)

Maximum Operating Pressure

50 bar

Application

Industrial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Grey

Standards/Approvals

RoHS

Length

100m

Bend Radius

25mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, ensuring exceptional durability alongside long-term mechanical stability.

Good chemical and humidity resistance enhances reliability

Offers excellent material stability for mechanical and chemical durability

Available in two grades: rigid and semi-rigid to suit diverse needs

Wide range of working pressures and temperatures for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy