Parker Polyamide (PA), Flexible Tubing, 2.5 mm ID, 4 mm OD, Black, 25 m

Image representative of range

Subtotal (1 unit)*

£18.82

(exc. VAT)

£22.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£18.82

*price indicative

RS Stock No.:
837-153
Mfr. Part No.:
1025L04 01 25
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

2.5mm

Outside Diameter

4mm

Series

1025L

Material

Polyamide (PA)

Maximum Operating Pressure

58 Bar

Application

Compressed Air, Robotic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Black

Standards/Approvals

RoHS

Length

25m

Bend Radius

35mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, ensuring excellent durability with long-term mechanical properties.

Good chemical and humidity resistance

Excellent material stability under mechanical and chemical stress

Wide range of working pressure and temperature tolerances

Bio-based semi-rigid material for enhanced performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy