Parker Polyamide (PA), Flexible Tubing, 8 mm ID, 10 mm OD, Blue, 100 m

Image representative of range

Subtotal (1 unit)*

£225.85

(exc. VAT)

£271.02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£225.85

*price indicative

RS Stock No.:
837-147
Mfr. Part No.:
1100P10R04
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

8mm

Outside Diameter

10mm

Material

Polyamide (PA)

Series

1100P

Maximum Operating Pressure

50 bar

Application

Industrial

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Blue

Length

100m

Standards/Approvals

RoHS

Bend Radius

90mm

COO (Country of Origin):
ES
The Parker fireproof tubing designed for applications requiring resilience against pressure, temperature, and flame, ensuring non-toxic smoke during burn-off and eliminating the need for stripping tools.

Excellent flame-resistance with self-extinguishing properties

Very little smoke generation and non-toxic combustion gases

UV-resistant and highly resistant to high pressure and temperature

Economical alternative to PA tubing with PVC sheath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy