Parker Polyamide (PA), Flexible Tubing, 8 mm ID, 10 mm OD, Black, 500 m
- RS Stock No.:
- 835-943
- Mfr. Part No.:
- 2005P10 01
- Brand:
- Parker
Subtotal (1 unit)*
£878.75
(exc. VAT)
£1,054.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £878.75 |
*price indicative
- RS Stock No.:
- 835-943
- Mfr. Part No.:
- 2005P10 01
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 8mm | |
| Outside Diameter | 10mm | |
| Series | 2005P | |
| Material | Polyamide (PA) | |
| Maximum Operating Pressure | 50 Bar | |
| Application | Compressed Air, Industrial Machinery, Robotic | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 500m | |
| Bend Radius | 90mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 8mm | ||
Outside Diameter 10mm | ||
Series 2005P | ||
Material Polyamide (PA) | ||
Maximum Operating Pressure 50 Bar | ||
Application Compressed Air, Industrial Machinery, Robotic | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 500m | ||
Bend Radius 90mm | ||
- COO (Country of Origin):
- ES
The Parker semi-rigid polyamide tubing designed for industrial and vehicle applications, ensuring excellent durability due to stable long-term mechanical properties and adherence to eco-design principles.
Tried-and-tested material offers good chemical and humidity resistance
Features both rigid and semi-rigid material grades for versatility
Manufactured with continuous calibration for impeccable reliability
Bio-based materials enhance performance while being environmentally friendly
Related links
- Parker Polyamide (PA) 6 mm ID Black, 500 m
- Parker Polyamide (PA) 8 mm ID Natural, 500 m
- Parker Polyamide (PA) 8 mm ID Black, 100 m
- Parker Polyurethane 5.5 mm ID Black, 500 m
- Parker Polyamide (PA) 6 mm ID Black, 25 m
- Parker Polyamide (PA) 4 mm ID Black, 25 m
- Parker Polyamide (PA) 4 mm ID Black, 1 km
- Parker Polyamide (PA) 6 mm ID Black, 25 m
