Parker Polyamide (PA), Flexible Tubing, 9 mm ID, 12 mm OD, Natural, 100 m

Subtotal (1 unit)*

£319.63

(exc. VAT)

£383.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.63

*price indicative

RS Stock No.:
837-141
Mfr. Part No.:
1100P12 00 09
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

9mm

Outside Diameter

12mm

Series

1100P

Material

Polyamide (PA)

Maximum Operating Pressure

50 bar

Application

Industrial

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-40°C

Colour

Natural

Standards/Approvals

RoHS

Length

100m

Bend Radius

75mm

COO (Country of Origin):
ES
The Parker semi-rigid polyamide tubing designed for superior durability and mechanical stability in industrial applications.

Good chemical and humidity resistance

Excellent material stability both mechanically and chemically

Continuous calibration during production ensures excellent reliability

Bio-based semi-rigid material offers an eco-friendly option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy