Parker Polyamide (PA), Flexible Tubing, 3.3 mm ID, 5 mm OD, Natural, 25 m
- RS Stock No.:
- 836-668
- Mfr. Part No.:
- 1025P05 00 33
- Brand:
- Parker
Subtotal (1 unit)*
£30.61
(exc. VAT)
£36.73
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.61 |
*price indicative
- RS Stock No.:
- 836-668
- Mfr. Part No.:
- 1025P05 00 33
- Brand:
- Parker
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 3.3mm | |
| Outside Diameter | 5mm | |
| Series | 1025P | |
| Material | Polyamide (PA) | |
| Maximum Operating Pressure | 50 Bar | |
| Application | Compressed Air, Industrial Machinery, Robotic | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Natural | |
| Length | 25m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 3.3mm | ||
Outside Diameter 5mm | ||
Series 1025P | ||
Material Polyamide (PA) | ||
Maximum Operating Pressure 50 Bar | ||
Application Compressed Air, Industrial Machinery, Robotic | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Colour Natural | ||
Length 25m | ||
Standards/Approvals RoHS | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- ES
The Parker semi-rigid polyamide tubing designed for durability in industrial and vehicle applications. Its exceptional mechanical properties ensure reliable performance in various dynamic environments.
Excellent durability with stable long-term mechanical properties
Good chemical and humidity resistance enhances application versatility
Continuous calibration during production ensures consistent reliability
Available in bio-based semi-rigid and rigid material grades
Related links
- Parker Polyamide (PA) 3.3 mm ID Natural, 100 m
- Parker Polyamide (PA) 3.3 mm ID Black, 25 m
- Parker Polyamide (PA) 8 mm ID Natural, 500 m
- Parker Polyamide (PA) 6 mm ID Natural, 500 m
- Parker Polyamide (PA) 4 mm ID Natural, 1 km
- Parker Polyamide (PA) 13 mm ID Natural, 100 m
- Parker Polyamide (PA) 9 mm ID Natural, 100 m
- Legris Tube Clear Polyamide 5 mm 25 m 1025P Series
