Legris Tube Clear Polyamide 5 mm 25 m 1025P Series

Subtotal (1 unit)*

£28.80

(exc. VAT)

£34.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£28.80

*price indicative

RS Stock No.:
716-157
Mfr. Part No.:
1025P05 00 33
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Tube

Colour

Clear

Material

Polyamide

Length

25m

Maximum Operating Pressure

50 bar

Application

Industrial Machinery

Series

1025P

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Inside Diameter

3.3mm

Resistance Features

Chemical Resistant

Outside Diameter

5mm

Standards/Approvals

RoHS

Number of Tubes

1

RoHS Status: Exempt

COO (Country of Origin):
ES
The Legris PA tubing known for its excellent durability and long-term mechanical properties, is Ideal for industrial and vehicle applications. Manufactured using a special grade of semi-rigid polyamide following an Eco-Design approach, it offers high performance. Key advantages include good chemical and humidity resistance, excellent material stability for both mechanical and chemical, continuous calibration for reliability, and two material grades rigid and semi-rigid. Additionally, the bio-based semi-rigid material adds to its sustainability.

Wide range of working pressure and temperature

Good vibration absorption

Abrasion-resistant

Remaining length marking

Large choice of colours to facilitate circuit identification

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy