Parker, Polyamide Orange 6 m Tube, 80 °C

Subtotal (1 unit)*

£70.76

(exc. VAT)

£84.91

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.76

*price indicative

RS Stock No.:
837-289
Mfr. Part No.:
1472P08 07 13
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Tube

Tube Outside Diameter

8mm

Colour

Orange

Tube Inside Diameter

6mm

Series

Parker Legris Recoil Tubing

Material

Polyamide

Resistance Features

Abrasion Protection

Maximum Operating Temperature

80°C

Length

6m

Standards/Approvals

RoHS 2002/95/EC

Number of Tubes

1

COO (Country of Origin):
ES
The Parker Recoil tubing offers a Durable solution for the effective conveying of compressed Air and lubricants, ensuring efficient operation with minimal space requirements.

Excellent mechanical properties ensure a long-lasting product

Low pressure drop maintains optimal performance

Good chemical compatibility for various applications

Self-retracting design enhances ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy