ITW Switches Series 48 Series Push Button Switch, Momentary, Snap, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS Stock No.:
- 935-056
- Mfr. Part No.:
- 48-1-RB-N-YL-S
- Brand:
- ITW Switches
Image representative of range
Subtotal (1 unit)*
£7.70
(exc. VAT)
£9.24
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.70 |
*price indicative
- RS Stock No.:
- 935-056
- Mfr. Part No.:
- 48-1-RB-N-YL-S
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Actuator Colour | Yellow | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Series | Series 48 | |
| Mount Type | Snap | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Contact DC Voltage | 48V | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.45mm | |
| Standards/Approvals | RoHS | |
| Length | 17.45mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Actuator Colour Yellow | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Series Series 48 | ||
Mount Type Snap | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Contact DC Voltage 48V | ||
Maximum Operating Temperature 85°C | ||
Width 17.45mm | ||
Standards/Approvals RoHS | ||
Length 17.45mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton offers a robust and Compact Interface designed for versatile applications, featuring multiple mounting styles and colour options to enhance user experience in various environments.
Momentary or maintained action for flexibility in operation
Panel sealed to IP67 rating, ensuring durability in harsh conditions
Gold contacts rated up to 1.5 million cycles for reliable performance
Related links
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches 48 Series Miniature Push Button Switch Panel SPST IP67, 12 V dc 250
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
