ITW Switches SA12 Series Push Button Switch, Momentary, Snap, 13.58 mm Cutout, SPDT, Yellow LED, IP67
- RS Stock No.:
- 935-041
- Mfr. Part No.:
- SA12-RB-N-YL-S-N-G
- Brand:
- ITW Switches
Subtotal (1 unit)*
£8.86
(exc. VAT)
£10.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.86 |
*price indicative
- RS Stock No.:
- 935-041
- Mfr. Part No.:
- SA12-RB-N-YL-S-N-G
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Yellow | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | SA12 | |
| Panel Cutout Size | 13.58 mm | |
| Mount Type | Snap | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Momentary | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.45mm | |
| Height | 16.6mm | |
| Standards/Approvals | UL | |
| Width | 16.6mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Yellow | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series SA12 | ||
Panel Cutout Size 13.58 mm | ||
Mount Type Snap | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Momentary | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Length 17.45mm | ||
Height 16.6mm | ||
Standards/Approvals UL | ||
Width 16.6mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch offers robust performance and versatility for various applications. Designed for panel mounting, it excels in environments that demand durability and reliability.
UL approved, ensuring adherence to safety standards
Sealed to IP67 for protection against dust and water
Current capability ranges from 10mA to 5A for diverse applications
Available with illuminated options for enhanced visibility
Momentary NO/NC action provides flexibility in control
Compatible with both bushing and snap-in mounting styles
Related links
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
