ITW Switches SA12 Series Push Button Switch, Momentary, Snap, 13.58 mm Cutout, SPDT, Green LED, IP67
- RS Stock No.:
- 935-033
- Mfr. Part No.:
- SA12-RB-N-GR-S-N-G
- Brand:
- ITW Switches
Subtotal (1 unit)*
£8.86
(exc. VAT)
£10.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.86 |
*price indicative
- RS Stock No.:
- 935-033
- Mfr. Part No.:
- SA12-RB-N-GR-S-N-G
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | Green | |
| Illuminated | No | |
| Panel Cutout Size | 13.58 mm | |
| Series | SA12 | |
| Mount Type | Snap | |
| Contact Configuration | SPDT | |
| LED Colour | Green | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Momentary | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Width | 16.6mm | |
| Standards/Approvals | UL | |
| Switch Contact Current | 5A | |
| Length | 17.45mm | |
| Height | 16.6mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour Green | ||
Illuminated No | ||
Panel Cutout Size 13.58 mm | ||
Series SA12 | ||
Mount Type Snap | ||
Contact Configuration SPDT | ||
LED Colour Green | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Momentary | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Width 16.6mm | ||
Standards/Approvals UL | ||
Switch Contact Current 5A | ||
Length 17.45mm | ||
Height 16.6mm | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch is a robust component designed for reliable performance in demanding applications, offering versatility through various mounting styles, button colours, and terminations.
UL approved for safety compliance
Sealed to IP67 for protection against dust and water ingress
Supports a current capability ranging from 10mA to 5A
Available with gold or silver contact material
Provides illuminated options for enhanced visibility
Momentary NO/NC action for versatile operation
Utilises solder terminals for secure connections
Related links
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
