ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, Green LED, IP67

Subtotal (1 unit)*

£9.09

(exc. VAT)

£10.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.09

*price indicative

RS Stock No.:
935-032
Mfr. Part No.:
SA12-RB-N-GR-B-N-G
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Product Type

Push Button Switch

Actuator Colour

Green

Switch Operation

Momentary

Illuminated

No

Series

SA12

Panel Cutout Size

13.58 mm

Mount Type

Bushing

Contact Configuration

SPDT

LED Colour

Green

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-40°C

Actuator Style

Momentary

Maximum Operating Temperature

85°C

Switch Configuration

Momentary

Standards/Approvals

UL

Length

17.5mm

Switch Contact Current

5A

Width

16.6mm

Height

16.6mm

COO (Country of Origin):
CN
The ITW Switches Pushbutton switch offers versatile mounting styles and a variety of button colours suited for robust applications. Designed for rugged durability, it ensures long life and reliable performance in demanding environments.

UL approved and sealed to IP67 for outstanding durability

Supports a current capability range from 10mA to 5A for flexible usage

Immediate snap action with momentary NO/NC operation for precise control

Dielectric strength of 1,000VAC ensures safety in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy