ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, White LED, IP67
- RS Stock No.:
- 935-038
- Mfr. Part No.:
- SA12-RB-N-WH-B-N-G
- Brand:
- ITW Switches
Subtotal (1 unit)*
£9.09
(exc. VAT)
£10.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.09 |
*price indicative
- RS Stock No.:
- 935-038
- Mfr. Part No.:
- SA12-RB-N-WH-B-N-G
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Illuminated | No | |
| Panel Cutout Size | 13.58 mm | |
| Series | SA12 | |
| Mount Type | Bushing | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Length | 17.5mm | |
| Width | 16.6mm | |
| Standards/Approvals | UL | |
| Height | 16.6mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Illuminated No | ||
Panel Cutout Size 13.58 mm | ||
Series SA12 | ||
Mount Type Bushing | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Momentary | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Length 17.5mm | ||
Width 16.6mm | ||
Standards/Approvals UL | ||
Height 16.6mm | ||
Switch Contact Current 5A | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch is a sealed electrical switch designed for rugged applications, delivering reliable performance in demanding environments. Its versatile configurations enable customised use in various control setups, ensuring operational flexibility.
UL approved for enhanced safety compliance
Sealed to IP67 for protection against environmental factors
Offers a current capability ranging from 10mA to 5A
Illuminated options for improved visibility
Momentary action function available as NO/NC
Utilises solder terminals for secure connections
Related links
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
