ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, Red LED, IP67
- RS Stock No.:
- 935-036
- Mfr. Part No.:
- SA12-RB-N-RD-B-N-G
- Brand:
- ITW Switches
Subtotal (1 unit)*
£9.09
(exc. VAT)
£10.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.09 |
*price indicative
- RS Stock No.:
- 935-036
- Mfr. Part No.:
- SA12-RB-N-RD-B-N-G
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Red | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.58 mm | |
| Series | SA12 | |
| Mount Type | Bushing | |
| Contact Configuration | SPDT | |
| LED Colour | Red | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Momentary | |
| Switch Configuration | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.5mm | |
| Switch Contact Current | 5A | |
| Standards/Approvals | UL | |
| Height | 16.6mm | |
| Width | 16.6mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Red | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.58 mm | ||
Series SA12 | ||
Mount Type Bushing | ||
Contact Configuration SPDT | ||
LED Colour Red | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Momentary | ||
Switch Configuration Momentary | ||
Maximum Operating Temperature 85°C | ||
Length 17.5mm | ||
Switch Contact Current 5A | ||
Standards/Approvals UL | ||
Height 16.6mm | ||
Width 16.6mm | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch is a versatile control mechanism designed for rugged applications. This model provides a reliable momentary activation feature, making it Ideal for various industrial and operational tasks.
UL approved for safety and reliability
Sealed to IP67, ensuring protection against dust and water ingress
Offers current capability from 10mA to 5A
Available with gold or silver contact materials for enhanced performance
Provides illuminated options to improve visibility
Momentary NO/NC action for customizable functionality
Solder Terminal for secure connections
Related links
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
