ITW Switches SA12 Series Push Button Switch, Momentary, Snap, 13.58 mm Cutout, SPDT, Black LED, IP67

Subtotal (1 unit)*

£8.86

(exc. VAT)

£10.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.86

*price indicative

RS Stock No.:
935-029
Mfr. Part No.:
SA12-RB-N-BK-S-N-G
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Push Button Switch

Illuminated

No

Series

SA12

Panel Cutout Size

13.58 mm

Mount Type

Snap

Contact Configuration

SPDT

LED Colour

Black

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Momentary

Minimum Operating Temperature

-40°C

Switch Configuration

Momentary

Maximum Operating Temperature

85°C

Height

16.6mm

Width

16.6mm

Standards/Approvals

UL

Length

17.45mm

Switch Contact Current

5A

COO (Country of Origin):
CN
The ITW Switches Pushbutton switch is designed for robust applications, offering reliable performance with a momentary action. Its versatile features make it suitable for various mounting styles and operational environments.

UL approved and sealed to IP67 for enhanced durability

Available in gold (2A) and silver (5A) contact types

Supports current capabilities from 10mA to 5A

Illuminated options for visibility

Momentary NO/NC action provides flexible operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy