ITW Switches SA12 Series Push Button Switch, Momentary, Snap, 13.58 mm Cutout, SPDT, Orange LED, IP67
- RS Stock No.:
- 935-035
- Mfr. Part No.:
- SA12-RB-N-OR-S-N-G
- Brand:
- ITW Switches
Subtotal (1 unit)*
£8.86
(exc. VAT)
£10.63
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.86 |
*price indicative
- RS Stock No.:
- 935-035
- Mfr. Part No.:
- SA12-RB-N-OR-S-N-G
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | Orange | |
| Product Type | Push Button Switch | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cutout Size | 13.58 mm | |
| Series | SA12 | |
| Mount Type | Snap | |
| Contact Configuration | SPDT | |
| LED Colour | Orange | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Momentary | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | Momentary | |
| Width | 16.6mm | |
| Length | 17.45mm | |
| Standards/Approvals | UL | |
| Switch Contact Current | 5A | |
| Height | 16.6mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour Orange | ||
Product Type Push Button Switch | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cutout Size 13.58 mm | ||
Series SA12 | ||
Mount Type Snap | ||
Contact Configuration SPDT | ||
LED Colour Orange | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Momentary | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration Momentary | ||
Width 16.6mm | ||
Length 17.45mm | ||
Standards/Approvals UL | ||
Switch Contact Current 5A | ||
Height 16.6mm | ||
- COO (Country of Origin):
- CN
The ITW Switches Pushbutton switch offers a versatile solution for mounting styles with an array of colours. Designed for rugged applications, this switch ensures reliability and longevity under demanding conditions.
UL approved for safety and compliance
Sealed to IP67, ensuring protection against dust and water
Supports a current capability ranging from 10mA to 5A
Available with both Gold and Silver contact materials
Includes illuminated options for visibility in low light
Features momentary NO/NC action for versatile applications
Designed with a solder Terminal for secure connections
Related links
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Snap SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
