ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, Orange LED, IP67

Subtotal (1 unit)*

£9.09

(exc. VAT)

£10.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.09

*price indicative

RS Stock No.:
935-034
Mfr. Part No.:
SA12-RB-N-OR-B-N-G
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Switch Operation

Momentary

Product Type

Push Button Switch

Actuator Colour

Orange

Illuminated

No

Series

SA12

Panel Cutout Size

13.58 mm

Mount Type

Bushing

Contact Configuration

SPDT

LED Colour

Orange

Terminal Type

Solder

IP Rating

IP67

Minimum Operating Temperature

-40°C

Actuator Style

Momentary

Switch Configuration

Momentary

Maximum Operating Temperature

85°C

Switch Contact Current

5A

Width

16.6mm

Standards/Approvals

UL

Length

17.5mm

Height

16.6mm

COO (Country of Origin):
CN
The ITW Switches Pushbutton switch offers versatile mounting options and a range of colours. Designed for rugged applications, it ensures long-lasting performance with a positive snap action for reliable operation.

UL approved for reliable safety compliance

Sealed to IP67, ensuring protection against dust and water

Supports currents from 10mA to 5A for diverse applications

Available in gold or silver contact materials for varied performance

Momentary NO/NC action enhances functionality

Multiple illuminated options provide visibility in low-light conditions

Solder Terminal configuration for ease of connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy