ITW Switches SA12 Series Push Button Switch, Momentary, Bushing, 13.58 mm Cutout, SPDT, Blue LED, IP67

Subtotal (1 unit)*

£9.09

(exc. VAT)

£10.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.09

*price indicative

RS Stock No.:
935-030
Mfr. Part No.:
SA12-RB-N-BL-B-N-G
Brand:
ITW Switches
Find similar products by selecting one or more attributes.
Select all

Brand

ITW Switches

Actuator Colour

Blue

Switch Operation

Momentary

Product Type

Push Button Switch

Illuminated

No

Series

SA12

Panel Cutout Size

13.58 mm

Mount Type

Bushing

Contact Configuration

SPDT

LED Colour

Blue

Terminal Type

Solder

IP Rating

IP67

Actuator Style

Momentary

Minimum Operating Temperature

-40°C

Switch Configuration

Momentary

Maximum Operating Temperature

85°C

Width

16.6mm

Standards/Approvals

UL

Length

17.5mm

Height

16.6mm

Switch Contact Current

5A

COO (Country of Origin):
CN
The ITW Switches Pushbutton switch offers versatile mounting styles and a variety of colour options, designed for applications that demand durability and functionality.

UL approved for safety and reliability

Sealed to IP67, ensuring protection against dust and water

Accommodates current capabilities from 10mA to 5A

Available in Gold or Silver contact materials to suit diverse requirements

Options for illumination enhance visibility in low-light conditions

Provides momentary NO/NC action, suitable for flexible usage

Solder terminals for reliable electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy