ITW Switches Series 48 Series Push Button Switch, Maintained, Bushing, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS Stock No.:
- 935-060
- Mfr. Part No.:
- 48-2-RB-N-NN-B
- Brand:
- ITW Switches
Image representative of range
Subtotal (1 unit)*
£6.21
(exc. VAT)
£7.45
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.21 |
*price indicative
- RS Stock No.:
- 935-060
- Mfr. Part No.:
- 48-2-RB-N-NN-B
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 48 | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Mount Type | Bushing | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Contact DC Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Button | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 17.4mm | |
| Length | 17.4mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 48 | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Mount Type Bushing | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Contact DC Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Button | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 17.4mm | ||
Length 17.4mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton switch is a versatile control solution designed for various applications requiring sealed electro-mechanical functionality, offering reliable performance in Compact dimensions.
Panel sealed to IP67, ensuring protection against dust and water ingress
Gold contacts provide durability and longevity, rated for up to 1.5 million cycles
Multiple button colours allow for customisation to fit different Interface designs
Compatible with solder or PC terminals for easy integration into systems
Related links
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Green IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Red IP67
