ITW Switches Series 48 Series Push Button Switch, Maintained, Bushing, 13.61 x 12.93 mm Cutout, SPST-NO, IP67, 48 V
- RS Stock No.:
- 935-063
- Mfr. Part No.:
- 48-2-RB-N-WH-B
- Brand:
- ITW Switches
Image representative of range
Subtotal (1 unit)*
£8.83
(exc. VAT)
£10.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.83 |
*price indicative
- RS Stock No.:
- 935-063
- Mfr. Part No.:
- 48-2-RB-N-WH-B
- Brand:
- ITW Switches
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Actuator Colour | White | |
| Switch Operation | Maintained | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Panel Cutout Size | 13.61 x 12.93 mm | |
| Series | Series 48 | |
| Mount Type | Bushing | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Style | Button | |
| Contact DC Voltage | 48V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 17.4mm | |
| Width | 17.4mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Actuator Colour White | ||
Switch Operation Maintained | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Panel Cutout Size 13.61 x 12.93 mm | ||
Series Series 48 | ||
Mount Type Bushing | ||
Contact Configuration SPST-NO | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Style Button | ||
Contact DC Voltage 48V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 17.4mm | ||
Width 17.4mm | ||
- COO (Country of Origin):
- TW
The ITW Switches Pushbutton switch offers a robust and versatile solution for various applications. This compact, 12mm pushbutton is designed for both momentary and maintained action, ensuring reliability in demanding environments.
Panel sealed to IP67 for superior protection against water and dust
Gold contacts provide durability, rated for up to 1.5 million cycles
Choice of LED colours available, as well as non-illuminated options
Related links
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Bushing SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches Series 48 Series Push Button Switch Snap SPST-NO 48 V
- ITW Switches SA12 Series Push Button Switch Bushing SPDT IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Blue IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Black IP67
- ITW Switches 48 Series Miniature Push Button Switch 14 mm Cutout Green IP67
